HENSEL ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 4 Way
- RS Stock No.:
- 117-062
- Mfr. Part No.:
- FPVN0413GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1,370.76
(exc. VAT)
€1,686.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,370.76 |
*price indicative
- RS Stock No.:
- 117-062
- Mfr. Part No.:
- FPVN0413GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 4 | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 546mm | |
| External Height | 820mm | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 4 | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 546mm | ||
External Height 820mm | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board offers a high degree of protection with an IP66 rating, making it suitable for indoor and outdoor installation. It is designed to withstand high or low ambient temperatures and is equipped with PE and N terminals for efficient power distribution. The material used is polycarbonate in a stylish grey color, ensuring durability and longevity.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
