HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-071
- Mfr. Part No.:
- KV8118M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€117.94
(exc. VAT)
€145.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.94 |
*price indicative
- RS Stock No.:
- 117-071
- Mfr. Part No.:
- KV8118M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| IP Rating | IP66 | |
| Material | Polystyrene | |
| External Height | 333mm | |
| External Width | 403mm | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
IP Rating IP66 | ||
Material Polystyrene | ||
External Height 333mm | ||
External Width 403mm | ||
Number of Rows 1 | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, featuring a top hat profile 35 mm. With a degree of protection of IP65 and a power dissipation capability of 33 watts at 30 K. It is suitable for both indoor and outdoor installations, protected against weather influences.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
