HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-138
- Mfr. Part No.:
- KV8448M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€238.34
(exc. VAT)
€293.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.34 |
*price indicative
- RS Stock No.:
- 117-138
- Mfr. Part No.:
- KV8448M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Width | 295mm | |
| Material | Polystyrene | |
| External Height | 708mm | |
| Number of Rows | 4 | |
| Standards/Approvals | EN 60670-24, DIN 43871, IEC 60695-2-11, UL Subject 94, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Width 295mm | ||
Material Polystyrene | ||
External Height 708mm | ||
Number of Rows 4 | ||
Standards/Approvals EN 60670-24, DIN 43871, IEC 60695-2-11, UL Subject 94, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63A. With a degree of protection of IP65, it is suitable for both indoor and outdoor installations. The grey colour and transparent door add to its sleek design, while the fire protection features ensure safety in case of internal faults.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
