HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€281.48

(exc. VAT)

€346.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.48

*price indicative

RS Stock No.:
117-129
Mfr. Part No.:
KV 3554 M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Mount Type

DIN Rail

Series

ENYBOARD

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP54, IP66

External Width

403mm

External Height

630mm

Material

Polystyrene

Standards/Approvals

EN 60670-24, IEC 60695-2-11

Number of Rows

3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box provides a degree of protection of IP66, making it suitable for indoor and outdoor installations. With a modular design and FIXCONNECT terminal technology, it allows for versatile connections and separable potentials. The grey RAL 7035 colour and transparent door add to its aesthetic appeal.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy