HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€280.14

(exc. VAT)

€344.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€280.14

*price indicative

RS Stock No.:
117-422
Mfr. Part No.:
KV 3554
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

External Depth

129mm

IP Rating

IP54

Material

Polystyrene

External Height

630mm

External Width

403mm

Standards/Approvals

EN 60670-24

Number of Rows

3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed with a degree of protection IP66, making it suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology and the ability to accommodate up to 4 different potentials. It also features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings, ensuring efficient and secure installation of DIN rail equipment up to 63 A. The grey RAL 7035 colour, along with its compact dimensions and lightweight design, make it a practical choice for a variety of applications.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy