HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€327.78

(exc. VAT)

€403.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.78

*price indicative

RS Stock No.:
117-152
Mfr. Part No.:
KV9354
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

External Depth

129mm

IP Rating

IP66, IP65

External Height

630mm

Material

Polystyrene

External Width

403mm

Number of Rows

3

Standards/Approvals

IEC 60695-2-11, IEC 60754-2, EN 60670-24, UL Subject 94

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it suitable for indoor and outdoor installations. It features FIXCONNECT terminal technology and can accommodate up to 4 different potentials. With a power dissipation capability of 50 watts.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy