HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-049
Mfr. Part No.:
KV9354M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Mount Type

DIN Rail

Series

ENYBOARD

Colour

Grey

External Depth

129mm

IP Rating

IP66, IP65

Material

Polystyrene

External Height

630mm

External Width

403mm

Number of Rows

3

Standards/Approvals

EN 60670-24, IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers a high degree of protection with IP66 rating, making it suitable for indoor and outdoor installations. With FIXCONNECT terminal technology and separable potentials, this box is designed for DIN rail equipment up to 63 A.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy