HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-162
- Mfr. Part No.:
- KV3654
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€230.34
(exc. VAT)
€283.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.34 |
*price indicative
- RS Stock No.:
- 117-162
- Mfr. Part No.:
- KV3654
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP66, IP54 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 630mm | |
| Number of Rows | 3 | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, EN 60670-24, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP66, IP54 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 630mm | ||
Number of Rows 3 | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, EN 60670-24, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. The grey colour and sleek design make it suitable for both indoor and outdoor installations, protected against weather influences. With a degree of protection of IP54 It offers top-notch safety and durability for your electrical setup.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
