HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-333
- Mfr. Part No.:
- MI1333
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€559.50
(exc. VAT)
€688.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.50 |
*price indicative
- RS Stock No.:
- 117-333
- Mfr. Part No.:
- MI1333
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 185mm | |
| IP Rating | IP66 | |
| External Height | 450mm | |
| External Width | 300mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60695-2-11, IEC 60754-2 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 185mm | ||
IP Rating IP66 | ||
External Height 450mm | ||
External Width 300mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60695-2-11, IEC 60754-2 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP rating of 66. It features FIXCONNECT plug-in terminal technology for easy installation of PE and N wires. Suitable for indoor and outdoor use. This box is resistant to weather influences and can withstand occasional cleaning procedures with a high pressure cleaner.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board
- HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
