HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-412
- Mfr. Part No.:
- KV 2524
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€143.52
(exc. VAT)
€176.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.52 |
*price indicative
- RS Stock No.:
- 117-412
- Mfr. Part No.:
- KV 2524
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYBOARD | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| Material | Polystyrene | |
| External Width | 295mm | |
| External Height | 458mm | |
| Number of Rows | 2 | |
| Standards/Approvals | DIN 43871, IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYBOARD | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP54 | ||
Material Polystyrene | ||
External Width 295mm | ||
External Height 458mm | ||
Number of Rows 2 | ||
Standards/Approvals DIN 43871, IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Boxs offer a degree of protection of IP66, making them ideal for both indoor and outdoor installations. With FIXCONNECT terminal technology and the ability to accommodate up to 4 different potentials. The grey colour and transparent door add to the aesthetic appeal.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
