HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-418
Mfr. Part No.:
KV9448M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP54, IP66, IP65

Material

Polystyrene

External Height

708mm

External Width

295mm

Standards/Approvals

EN 60670-24, DIN 43871

Number of Rows

4

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP rating of IP66, making it suitable for both indoor and outdoor installations. It features FIXCONNECT terminal technology, separable N potentials, and a power dissipation capability of 43 watts at 30 K.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy