HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-427
- Mfr. Part No.:
- KV7103
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€36.14
(exc. VAT)
€44.45
(inc. VAT)
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.14 |
*price indicative
- RS Stock No.:
- 117-427
- Mfr. Part No.:
- KV7103
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 92mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP65, IP66 | |
| External Width | 102mm | |
| Material | Polystyrene | |
| External Height | 197mm | |
| Standards/Approvals | UL Subject 94, EN 60670-24, IEC 60754-2, IEC 60695-2-11 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 92mm | ||
Supply Voltage 400V ac | ||
IP Rating IP65, IP66 | ||
External Width 102mm | ||
Material Polystyrene | ||
External Height 197mm | ||
Standards/Approvals UL Subject 94, EN 60670-24, IEC 60754-2, IEC 60695-2-11 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP65 rating, making it suitable for both indoor and outdoor installations. The product features FIXCONNECT terminal technology and is designed for DIN rail equipment up to 63 A.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
