HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-450
- Mfr. Part No.:
- KV1512M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€96.92
(exc. VAT)
€119.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.92 |
*price indicative
- RS Stock No.:
- 117-450
- Mfr. Part No.:
- KV1512M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP66, IP54 | |
| External Width | 295mm | |
| Material | Polystyrene | |
| External Height | 333mm | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, DIN 43871, UL Subject 94, IEC 60754-2 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP66, IP54 | ||
External Width 295mm | ||
Material Polystyrene | ||
External Height 333mm | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, DIN 43871, UL Subject 94, IEC 60754-2 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers degree of protection IP66 and is designed for the installation of DIN rail equipment up to 63 A. It features FIXCONNECT terminal technology, separable N terminals for up to 2 potentials, and a transparent door for easy access. With a grey colour and dimensions of 295mm x 333mm x 129mm. This box is suitable for indoor and outdoor installations with protected against weather influences.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
