HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-184
- Mfr. Part No.:
- KV1512
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€100.26
(exc. VAT)
€123.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.26 |
*price indicative
- RS Stock No.:
- 117-184
- Mfr. Part No.:
- KV1512
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| External Height | 333mm | |
| External Width | 295mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, UL Subject 94, IEC 60754-2, DIN 43871 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 129mm | ||
IP Rating IP54 | ||
External Height 333mm | ||
External Width 295mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, UL Subject 94, IEC 60754-2, DIN 43871 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is designed for up to 2 different potentials. It allows for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. The grey colour and transparent door make it suitable for indoor and outdoor installations, protected against weather influences.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
