HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€86.74

(exc. VAT)

€106.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.74

*price indicative

RS Stock No.:
117-452
Mfr. Part No.:
KV 9112 M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP40, IP54, IP41, IP66, IP65

External Height

333mm

External Width

295mm

Material

Polystyrene

Number of Rows

1

Standards/Approvals

EN 60670-24, IEC 60695-2-11, UL Subject 94, IEC 60754-2, DIN 43871

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, providing protection against weather influences. With a degree of protection IP66 and a fire retardant construction, it ensures safety and reliability for your electrical equipment.

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy