HENSEL Lockable ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-579
- Mfr. Part No.:
- KV4548
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€249.80
(exc. VAT)
€307.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.80 |
*price indicative
- RS Stock No.:
- 117-579
- Mfr. Part No.:
- KV4548
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 400V | |
| External Depth | 129mm | |
| IP Rating | IP66, IP54 | |
| External Width | 295mm | |
| External Height | 708mm | |
| Material | Polystyrene | |
| Standards/Approvals | RoHS, EN 606704, IEC 60754, IEC 6069511 | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 400V | ||
External Depth 129mm | ||
IP Rating IP66, IP54 | ||
External Width 295mm | ||
External Height 708mm | ||
Material Polystyrene | ||
Standards/Approvals RoHS, EN 606704, IEC 60754, IEC 6069511 | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box provides a degree of protection of IP66 and is designed with FIXCONNECT terminal technology. It is separable up to 4 different potentials and suitable for the installation of DIN rail equipment up to 63 A. With a transparent door, cable entry cover, and blanking strips for unused DIN rail openings, this product ensures ease of installation and use.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
