HENSEL ENYSTAR Distribution Board, 63A, Polycarbonate, 16 Way
- RS Stock No.:
- 117-595
- Mfr. Part No.:
- FPVN1612GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€3,172.06
(exc. VAT)
€3,901.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,172.06 |
*price indicative
- RS Stock No.:
- 117-595
- Mfr. Part No.:
- FPVN1612GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 16 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| External Width | 546mm | |
| Material | Polycarbonate | |
| External Height | 1.18m | |
| Standards/Approvals | IEC 6069511, RoHS, IEC 60754 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 16 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
External Width 546mm | ||
Material Polycarbonate | ||
External Height 1.18m | ||
Standards/Approvals IEC 6069511, RoHS, IEC 60754 | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is designed for indoor and outdoor installations with a degree of protection of IP66. It features 16 ways with MCB max. 63 A, PE and N terminals, and a rated voltage of 690 V AC. With a compact design and high quality materials.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
