HENSEL Lockable ENYSTAR Distribution Board, 125A, Polycarbonate
- RS Stock No.:
- 117-725
- Mfr. Part No.:
- KVPC8109
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.90 |
*price indicative
- RS Stock No.:
- 117-725
- Mfr. Part No.:
- KVPC8109
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 400V | |
| External Depth | 111mm | |
| IP Rating | IP66, IP65 | |
| External Height | 238mm | |
| Material | Polycarbonate | |
| External Width | 200mm | |
| Standards/Approvals | EN 606704, RoHS, IEC 6069511, IEC 60754 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 400V | ||
External Depth 111mm | ||
IP Rating IP66, IP65 | ||
External Height 238mm | ||
Material Polycarbonate | ||
External Width 200mm | ||
Standards/Approvals EN 606704, RoHS, IEC 6069511, IEC 60754 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is designed for indoor and outdoor installations. Suitable for DIN rail equipment up to 63 A, it features transparent lid with sealable locking device, fire protection, and toxic free behaviour. With a grey color and dimensions of 238 mm height, 200 mm width, and 111 mm depth.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
