HENSEL ENYSTAR ENYSTAR Distribution Board, 125A, Polycarbonate, 4 Way
- RS Stock No.:
- 117-554
- Mfr. Part No.:
- FPVN0401GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1,274.22
(exc. VAT)
€1,567.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,274.22 |
*price indicative
- RS Stock No.:
- 117-554
- Mfr. Part No.:
- FPVN0401GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 4 | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| External Width | 546mm | |
| External Height | 820mm | |
| Material | Polycarbonate | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 4 | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
External Width 546mm | ||
External Height 820mm | ||
Material Polycarbonate | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board provides a high degree of protection with an IP66 rating, making it suitable for both indoor and outdoor installations. With a durable polycarbonate construction and integrated earthing plate, this 4 way distribution board ensures safety and reliability in various applications. It is designed to handle incoming MCCBs up to 125 A, with PE and N terminals for easy installation.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
