HENSEL ENYSTAR ENYSTAR Distribution Board, 125A, Polycarbonate
- RS Stock No.:
- 117-315
- Mfr. Part No.:
- FP1100
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€320.68
(exc. VAT)
€394.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.68 |
*price indicative
- RS Stock No.:
- 117-315
- Mfr. Part No.:
- FP1100
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| IP Rating | IP65, IP66 | |
| External Height | 180mm | |
| External Width | 270mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
IP Rating IP65, IP66 | ||
External Height 180mm | ||
External Width 270mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Terminal box is suitable for indoor and outdoor installations. Made of durable polycarbonate material, it offers protection class II and IP65 degree of protection. The box size 1, with dimensions of 270mm width, 180mm height, and 163mm depth, comes with an opaque door and a tool operated door fastener for added security.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
