Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-646
- Mfr. Part No.:
- 174190 IKA-1/12-ST-UV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€127.51
(exc. VAT)
€156.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.51 |
*price indicative
- RS Stock No.:
- 125-646
- Mfr. Part No.:
- 174190 IKA-1/12-ST-UV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort IKA industrial series | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | Eaton xComfort IKA industrial | |
| Mount Type | DIN Rail, Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 60mm | |
| IP Rating | IP65 | |
| External Width | 310mm | |
| Material | Polycarbonate | |
| External Height | 246mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 60670-24, EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort IKA industrial series | ||
Lockable Yes | ||
Colour Grey | ||
Series Eaton xComfort IKA industrial | ||
Mount Type DIN Rail, Surface | ||
Supply Voltage 415V ac | ||
External Depth 60mm | ||
IP Rating IP65 | ||
External Width 310mm | ||
Material Polycarbonate | ||
External Height 246mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 60670-24, EN 62208 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board is designed for indoor and outdoor applications. With a sturdy plastic enclosure and UV-resistant features, it offers reliable protection for electrical installations. The board has a single row with 12 modular spac
UV resistant
Single rail module rack type
IP65 protection
IP65 for reliable performance in a variety of industrial applications
Related links
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- Eaton Lockable xComfort Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Series IKA Industrial Distribution Board, Polycarbonate
- Eaton Lockable xComfort IKA IKA-1/12-ST Distribution Board 12 Way
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
