Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-771
- Mfr. Part No.:
- 174189 IKA-1/8-ST-UV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.04
(exc. VAT)
€102.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.04 |
*price indicative
- RS Stock No.:
- 125-771
- Mfr. Part No.:
- 174189 IKA-1/8-ST-UV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Industrial Distribution Board | |
| Lockable | Yes | |
| Series | Eaton xComfort IKA industrial | |
| Colour | Grey | |
| Mount Type | Surface, DIN Rail | |
| External Depth | 115mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Width | 238mm | |
| External Height | 231mm | |
| Standards/Approvals | EN 62208, IEC/EN 60670-24, RoHS conform | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Industrial Distribution Board | ||
Lockable Yes | ||
Series Eaton xComfort IKA industrial | ||
Colour Grey | ||
Mount Type Surface, DIN Rail | ||
External Depth 115mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Width 238mm | ||
External Height 231mm | ||
Standards/Approvals EN 62208, IEC/EN 60670-24, RoHS conform | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Distribution board is perfect for indoor and outdoor installations. With a product weight of 0.93 kg, it offers a sleek and durable design suitable for various applications. The board features IP65 protection, ensuring long lasting performance i
UV resistant for enhanced durability
Features locking screws that can be sealed for added security
Includes sealing caps for protection against dust and debris
Basic device with extension possibilities for customizable installations
Protection class I
Related links
- Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Series IKA Industrial Distribution Board, Polycarbonate
- Eaton Lockable xComfort Distribution Board, Polycarbonate
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
