Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- RS Stock No.:
- 125-781
- Mfr. Part No.:
- 174187 IKA-1/4-ST-UV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.28
(exc. VAT)
€69.22
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.28 |
*price indicative
- RS Stock No.:
- 125-781
- Mfr. Part No.:
- 174187 IKA-1/4-ST-UV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Industrial Distribution Board | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Supply Voltage | 415V ac | |
| External Depth | 110mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 231mm | |
| External Width | 166mm | |
| Standards/Approvals | EN 62208 IEC/EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Industrial Distribution Board | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Supply Voltage 415V ac | ||
External Depth 110mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 231mm | ||
External Width 166mm | ||
Standards/Approvals EN 62208 IEC/EN 60670-24 | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board is a high quality and durable solution for indoor and outdoor applications. With a compact design and UV-resistant material, this board offers excellent protection against various environmental factors. It is easy t
UV resistant design for long lasting durability
Compact size for easy installation in various environments
Transparent cover with locking screws for added security
PE and N terminal options for different cross sections
IP65 protection for reliable per
Related links
- Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Series IKA Industrial Distribution Board, Polycarbonate
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable xComfort Distribution Board, Polycarbonate
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton IKA Industrial Distribution Board,
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
