Eaton Lockable xComfort Distribution Board, Polycarbonate
- RS Stock No.:
- 125-751
- Mfr. Part No.:
- 174193 IKA-1/18-ST-UV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€198.71
(exc. VAT)
€244.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.71 |
*price indicative
- RS Stock No.:
- 125-751
- Mfr. Part No.:
- 174193 IKA-1/18-ST-UV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 145mm | |
| IP Rating | IP65 | |
| External Height | 286mm | |
| External Width | 418mm | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS conform, IEC/EN 60670-24, EN 62208 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type Surface | ||
Supply Voltage 415V ac | ||
External Depth 145mm | ||
IP Rating IP65 | ||
External Height 286mm | ||
External Width 418mm | ||
Material Polycarbonate | ||
Standards/Approvals RoHS conform, IEC/EN 60670-24, EN 62208 | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board offers a durable solution for indoor and outdoor installations. With UV resistance and a protective plastic enclosure, this board is built to last. The IKA series features a single-row design with 18 modular spacing
UV stable making it suitable for outdoor use in direct sunlight
IK08 impact resistance
Easy installation
RoHS compliant
IEC/EN certifications
Related links
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Series IKA Industrial Distribution Board, Polycarbonate
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA IKA-1/12-ST Distribution Board 12 Way
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
