Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-750
- Mfr. Part No.:
- 174192 IKA-3/36-ST-UV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€303.25
(exc. VAT)
€373.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.25 |
*price indicative
- RS Stock No.:
- 125-750
- Mfr. Part No.:
- 174192 IKA-3/36-ST-UV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Industrial Distribution Board | |
| Lockable | Yes | |
| Mount Type | Surface, DIN Rail | |
| Series | Eaton xComfort IKA industrial | |
| Colour | Grey | |
| External Depth | 145mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Width | 310mm | |
| External Height | 586mm | |
| Standards/Approvals | IEC/EN 60670-24, EN 62208 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Industrial Distribution Board | ||
Lockable Yes | ||
Mount Type Surface, DIN Rail | ||
Series Eaton xComfort IKA industrial | ||
Colour Grey | ||
External Depth 145mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Width 310mm | ||
External Height 586mm | ||
Standards/Approvals IEC/EN 60670-24, EN 62208 | ||
Number of Rows 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board is designed for indoor and outdoor applications. The board features 12 rows with screw terminals for easy installation and maintenance. It meets various certifications and compliances, ensuring durable performance i
UV resistant plastic enclosure for durability
IP65 protection for use in outdoor environments
12 rows with screw terminals for easy installation
Meets certifications for quality and safety
Related links
- Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Series IKA Industrial Distribution Board, Polycarbonate
- Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort Distribution Board, Polycarbonate
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton IKA Industrial Distribution Board,
