Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€812.98

(exc. VAT)

€999.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€812.98

*price indicative

RS Stock No.:
230-231
Mfr. Part No.:
116654 BPM-O-400/7-P
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Series

BPM-O-400/7-P

Colour

Grey

Mount Type

Surface

Supply Voltage

440V

External Depth

300mm

IP Rating

IP55

External Height

790mm

External Width

430mm

Material

Steel

Standards/Approvals

RoHS

Number of Rows

4

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems represent a pinnacle of design and functionality in low voltage switchgear technology. Tailored for surface-mounted installation, this distribution board combines robustness and versatility, making it ideal for a multitude of applications. Engineered with an IP55 rating, it ensures protection against dust and water ingress, which is invaluable in environments where reliability is paramount. Featuring a generous size with well-thought-out dimensions, this unit seamlessly integrates into your existing setups while providing ample space for efficient wiring. With meticulous attention to thermal stability and mechanical resilience, it stands up to demanding operational conditions, promising prolonged performance even in challenging environments.

IP55 rating protects the unit from dust and water ingress

Designed for surface-mounted installations for ease of use

Robust enclosure crafted from steel for enhanced durability

Available in a light grey finish that blends well with various settings

Incorporates provision for future expansion without the need for extensive modifications

Certified compliance with RoHS regulations for eco-friendly operation

Offers multiple heat dissipation options ensuring optimal performance

Designed to accommodate a wide range of circuit protection devices

Features a rotary lever for straightforward operation

Meets stringent standards for mechanical impact with IK10 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy