Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure, Steel
- RS Stock No.:
- 230-625
- Mfr. Part No.:
- 116655 BPM-O-400/10-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,040.00
(exc. VAT)
€1,279.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,040.00 |
*price indicative
- RS Stock No.:
- 230-625
- Mfr. Part No.:
- 116655 BPM-O-400/10-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | BPM-O-400/10-P | |
| Supply Voltage | 440V | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 1.09m | |
| External Width | 430mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour Grey | ||
Mount Type Surface | ||
Series BPM-O-400/10-P | ||
Supply Voltage 440V | ||
External Depth 300mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 1.09m | ||
External Width 430mm | ||
Standards/Approvals RoHS | ||
Number of Rows 6 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed for surface-mounted installation, offering a robust and reliable distribution board solution for low voltage switchgear needs. Built to withstand challenging environments, this board features an IP55 rating, ensuring protection against dust and water ingress. With a compact design measuring 1060x400x270mm, it is ideal for tight spaces while providing optimal functionality. The heat dissipation characteristics are noteworthy, with varying specifications catering to different mounting scenarios, thereby enhancing overall performance. The steel enclosure with a powder-coated finish guarantees long-lasting durability while providing a moisture-proof solution for installations. Suitable for both residential and commercial applications, it is an excellent choice for ensuring safe and efficient power distribution.
IP55 rating for exceptional dust and water protection
Compact design suitable for space-constrained environments
Steel enclosure ensures durability and robustness
Powder-coated surface finish enhances aesthetic appeal
Multiple heat dissipation specifications catered for different configurations
Moisture-proof design suitable for various installation sites
Extension capabilities allow for adaptability in diverse applications
Surface-mounted installation facilitates ease of setup
Related links
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
