Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure, Steel
- RS Stock No.:
- 232-149
- Mfr. Part No.:
- 116666 BPM-O-800/12-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,394.60
(exc. VAT)
€1,715.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,394.60 |
*price indicative
- RS Stock No.:
- 232-149
- Mfr. Part No.:
- 116666 BPM-O-800/12-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | BPM-O-800/12-P | |
| Mount Type | Surface | |
| Colour | Grey | |
| Supply Voltage | 440V | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 1.29m | |
| External Width | 830mm | |
| Number of Rows | 7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series BPM-O-800/12-P | ||
Mount Type Surface | ||
Colour Grey | ||
Supply Voltage 440V | ||
External Depth 300mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 1.29m | ||
External Width 830mm | ||
Number of Rows 7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic Low Voltage Switchgear represents the ideal solution for efficient and reliable power distribution. Engineered for surface-mount installation, it combines a robust design with high-grade materials to ensure durability in various environments. With a protection rating of IP55, it guarantees exceptional performance even in moisture-prone locations. This model features a spacious enclosure, accommodating multiple configurations whilst remaining sleek and unobtrusive. Designed with user-friendly access and rotary lever control, it makes operational tasks straightforward. Overall, the xEnergy Basic series delivers a perfect blend of safety, functionality, and versatility, making it essential for contemporary electrical installations.
Equipped with a sturdy steel enclosure for maximum durability
Designed for surface-mounted installation, simplifying setup
Offers a degree of protection rated at IP55 for robust environmental resistance
Incorporates heat dissipation capabilities, boosting efficiency
Features a user-friendly rotary lever for seamless operation
Allows for expansion, providing flexibility for future upgrades
Complies with RoHS standards, ensuring environmentally-friendly performance
Provides excellent corrosion resistance, enhancing longevity
Includes various accessory options for custom configurations
Engineered to meet strict electromagnetic compatibility standards
Related links
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure, Sheet Steel
