Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Steel
- RS Stock No.:
- 230-626
- Mfr. Part No.:
- 116661 BPM-O-600/12-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,277.83
(exc. VAT)
€1,571.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,277.83 |
*price indicative
- RS Stock No.:
- 230-626
- Mfr. Part No.:
- 116661 BPM-O-600/12-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | BPM-O-600/12-P | |
| Mount Type | Surface | |
| Colour | Grey | |
| External Depth | 300mm | |
| Supply Voltage | 440V | |
| IP Rating | IP55 | |
| External Width | 630mm | |
| External Height | 1.29m | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Number of Rows | 7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series BPM-O-600/12-P | ||
Mount Type Surface | ||
Colour Grey | ||
External Depth 300mm | ||
Supply Voltage 440V | ||
IP Rating IP55 | ||
External Width 630mm | ||
External Height 1.29m | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Number of Rows 7 | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic LV system is a sophisticated low voltage switchgear solution designed for robust and reliable surface-mounted installations. With its IP55 rating, it ensures protection against dust and moisture, making it suitable for varied environments. Measuring at an optimal height of 1290 mm and a width of 630 mm, this distribution board is engineered for flexibility and efficiency. Its durable steel construction, complemented by a powder coating, promises longevity while maintaining aesthetic appeal. The integration of advanced features, including a rotary lever door mechanism, enhances usability, making it an ideal choice for both commercial and residential applications. This model also prioritises safety, with built-in mechanisms to meet electrical and thermal stability requirements, ensuring peace of mind when operating electrical circuits.
Surface-mounted design ensures easy installation in diverse settings
IP55 rating provides excellent protection against dust and moisture
Constructed from durable steel, featuring a robust powder coating
Advanced rotary lever door mechanism enhances accessibility and functionality
Optimised for thermal stability to ensure safe operation under varying conditions
Moisture-proof application suitable for both indoor and outdoor use
Internal depth designed to accommodate various electrical components seamlessly
Available in a light grey colour (RAL 7035), offering a modern aesthetic
Related links
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure, Sheet Steel
