Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€589.26

(exc. VAT)

€724.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€589.26

*price indicative

RS Stock No.:
251-161
Mfr. Part No.:
193171 BP-O-350/8-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy

Mount Type

Surface

Colour

White

Series

Eaton xEnergy Basic LV systems

External Depth

250mm

IP Rating

IP31

Material

Steel

External Width

350mm

External Height

860mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear combines functionality and efficiency in a sleek, compact design. Designed for surface-mounted installation, this robust enclosure is perfectly suited for various applications in modern electrical infrastructure. Its meticulous construction, featuring high-quality sheet steel, offers reliable protection and durability, ensuring safety against potential environmental challenges. With an IP31 rating, it effectively safeguards the internals from dust and moisture, making it ideal for indoor settings. The aesthetic appeal of the white powder-coated finish ensures it seamlessly blends into any environment, while the adjustable mounting plate provides flexibility during installation. This product promises to elevate your electrical distribution solutions with efficiency and style.

Constructed from sheet steel for enhanced durability and strength

Features a surface-mounted design for simplified installation

Equipped with an IP31 degree of protection for reliable internal safety

Highlights an attractive white powder-coated finish for aesthetic integration

Provides an adjustable mounting plate catering to various installation needs

Designed to accommodate floor-standing wall models, enhancing flexibility

Lightweight construction optimises ease of handling and installation

Compliant with RoHS regulations, ensuring environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy