Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€818.99

(exc. VAT)

€1,007.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€818.99

*price indicative

RS Stock No.:
251-837
Mfr. Part No.:
193182 BPM-O-600/8-P-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Colour

White

Series

Eaton xEnergy Basic LV systems

Mount Type

Surface

External Depth

270mm

IP Rating

IP55

Material

Steel

External Height

860mm

External Width

600mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is specifically designed for robust and reliable surface-mounted installation. With its IP55 rating, this enclosure provides exceptional protection against dust and water ingress, making it ideal for various environments. Constructed from high-quality sheet steel, it features a sleek white powder-coated finish that not only enhances durability but also ensures a clean aesthetic suitable for any setting. The enclosure's dimensions (600x860x270mm) allow for efficient space utilisation, while its flexible installation options adapt seamlessly to your requirements. Whether you're setting up a new installation or upgrading an existing system, this product stands out with its attention to both functionality and style.

IP55 rating ensures excellent protection from dust and water

Constructed from premium sheet steel for enhanced durability

Elegant white finish fits seamlessly into various environments

Surface-mounted design enables straightforward installation

Floor standing wall model accommodates diverse spatial configurations

Designed with thermal management features to optimise performance

Compatible with metrically mounted components for versatility

Single door configuration streamlines user access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy