Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€1,065.96

(exc. VAT)

€1,311.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,065.96

*price indicative

RS Stock No.:
252-733
Mfr. Part No.:
193184 BPM-O-600/14-P-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Mount Type

Surface, Wall

Series

Eaton xEnergy Basic LV systems

Colour

White

External Depth

270mm

IP Rating

IP55

External Width

600mm

External Height

1.46m

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear is designed for surface-mounted installation, providing a robust and reliable solution for electrical distribution. With a sleek white finish, it seamlessly integrates into various environments while ensuring optimal protection. Built to meet IP55 standards, this enclosure safeguards internal components against dust and water, making it suitable for demanding applications. The spacious dimensions of 600mm width, 1460mm height, and 270mm depth offer ample storage for essential electrical equipment. Featuring a floor-standing wall model installation type, this product is perfect for metrical mounting, ensuring versatility in different settings. With a weight capacity aligned with IEC standards, this switchgear is engineered to deliver superior performance while maintaining compliance with modern regulations in electrical safety and design standards.

Surface-mounted installation provides flexibility in placement and easy access

Constructed with sheet steel for enhanced durability and long-lasting use

White powder coating offers a clean, aesthetically pleasing appearance

IP55 rating ensures robust protection against dust and water ingress

Designed for efficient thermal dissipation, promoting safety and reliability

Compatible with metrical mounting, enhancing versatility across installations

Equipped with a single door for convenient access to internal components

IK10 rating for impact resistance, ensuring longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy