Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-464
- Mfr. Part No.:
- 193175 BP-O-600/14-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€829.32
(exc. VAT)
€1,020.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €829.32 |
*price indicative
- RS Stock No.:
- 252-464
- Mfr. Part No.:
- 193175 BP-O-600/14-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Lockable | No | |
| Mount Type | Surface | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | White | |
| External Depth | 250mm | |
| IP Rating | IP31 | |
| Material | Steel | |
| External Width | 600mm | |
| External Height | 1.46m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Lockable No | ||
Mount Type Surface | ||
Series Eaton xEnergy Basic LV systems | ||
Colour White | ||
External Depth 250mm | ||
IP Rating IP31 | ||
Material Steel | ||
External Width 600mm | ||
External Height 1.46m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a state-of-the-art low voltage switchgear solution designed for reliability and efficiency. This product offers a surface-mounted installation at an IP31 rating, safeguarding crucial electrical components against environmental influences. With a compact design, it measures 600 mm in width, 1460 mm in height, and 250 mm in depth, making it ideal for various commercial applications. Crafted from high-quality sheet steel in a sleek white finish, it seamlessly integrates into existing settings while providing exceptional durability. The multi-functional enclosure is suitable for both floor-standing and wall-mounted installations, ensuring versatility in its application. The Eaton xEnergy Basic system is engineered not only for compliance with industry standards but also to enhance user convenience, featuring a depth-adjustable mounting plate and easy wall fastening.
Robust construction using high-quality sheet steel ensures longevity
Versatile design allows for both wall and floor mounting to meet varied spatial needs
IP31 rating provides adequate protection against dust and water ingress
Depth-adjustable mounting plate accommodates diverse installation scenarios
Clean white finish offers an aesthetic appeal to any environment
Lightweight design simplifies handling and installation processes
Compliant with IEC standards, ensuring adherence to safety regulations
Capable of housing a range of electrical components in a secure environment
Related links
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
