Eaton Lockable KLV 3 Phase Distribution Board, 32A, Powder Coated Polystyrene (Plastic), Steel, 16 Way

Subtotal (1 unit)*

€7,623.90

(exc. VAT)

€9,377.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,623.90

*price indicative

RS Stock No.:
252-564
Mfr. Part No.:
194711-A KLV-PW-48-1PXL-1SPD-2PFIM-16PLI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Outgoing Ways

16

Electrical Phase

3

Current Rating

32A

Range

KLV

Pole Configuration

3

Lockable

Yes

Mount Type

DIN Rail, Wall

Colour

White

Supply Voltage

400V ac

External Depth

96.5mm

IP Rating

IP30

Material

Powder Coated Polystyrene (Plastic), Steel

External Width

359mm

External Height

714mm

Standards/Approvals

IEC/EN 62208, IEC/EN 61439-3

Number of Rows

4

COO (Country of Origin):
CZ
The Eaton Distribution Board is meticulously designed for reliability and efficiency in both residential and commercial settings. With a robust flat sheet steel door, it delivers superior protection and functionality, seamlessly integrating into cavity-wall assemblies and flush mountings. Engineered to comply with EN 61439-3, this distribution board accommodates a range of electrical configurations with ease. It includes a comprehensive array of safety features, including multiple miniature circuit breakers and dedicated surge protection devices, ensuring a secure and well-regulated power distribution environment.

Durable construction ensures longevity and resistance to wear

Versatile compatibility with various accessories expands usability

Compliant with international standards for trusted performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy