Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-569
- Mfr. Part No.:
- 195318 BPM-O-600/8-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€784.54
(exc. VAT)
€964.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €784.54 |
*price indicative
- RS Stock No.:
- 252-569
- Mfr. Part No.:
- 195318 BPM-O-600/8-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | Grey | |
| Series | Eaton xEnergy Basic LV systems | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Width | 600mm | |
| External Height | 860mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour Grey | ||
Series Eaton xEnergy Basic LV systems | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Width 600mm | ||
External Height 860mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems Low Voltage Switchgear is expertly designed for surface-mounted installations, ensuring durability and great performance in demanding environments. With an IP55 rating, this robust distributor is engineered to protect against dust and water ingress, making it ideal for various applications. The enclosure boasts a well-thought-out dimensions of 600x860x270mm, providing ample space while maintaining a compact form. Equipped with high-quality powder coating, this product guarantees a sleek and resilient finish in an attractive grey colour. The versatile installation options allow for seamless integration into any setting, be it wall or floor-mounted. Designed for efficient thermal dissipation, the unit meets stringent compliance standards, making it a reliable choice for professionals seeking precision and safety in electrical systems.
Designed for surface-mounted installation, enhancing versatility and ease of use
IP55 rating provides superior protection against dust and moisture
Constructed with steel for added strength and longevity
Features powder coating for an aesthetically appealing and durable finish
Compact dimensions ideal for space-constrained environments
Meets IEC standards for performance and safety, ensuring reliability
Offers a practical design with a single door for easy access
Compatible with metrical mounting, ensuring adaptability to various applications
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
