Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-673
- Mfr. Part No.:
- 195316 BPM-O-350/8-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€682.30
(exc. VAT)
€839.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.30 |
*price indicative
- RS Stock No.:
- 252-673
- Mfr. Part No.:
- 195316 BPM-O-350/8-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | Grey | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 860mm | |
| External Width | 350mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Colour Grey | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 860mm | ||
External Width 350mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is the ultimate solution for low voltage switchgear applications. Designed for surface-mounted installation, it boasts a grey powder-coated finish that not only enhances durability but also fits seamlessly into various environments. Measuring 350mm in width, 860mm in height, and 270mm in depth, this empty enclosure provides ample space and flexibility for all your electrical component needs. With a robust IP55 rating, it offers superior protection against dust and water ingress, ensuring reliable performance in challenging conditions. The enclosure incorporates a thermal dissipation capability, maintaining safe operating temperatures while facilitating efficient heat management. Its wall fastening mounting method ensures stability and security, making it an ideal choice for both commercial and industrial settings.
Provides a spacious and adaptable design for various electrical encapsulation needs
Constructed with steel for enhanced strength and longevity
Features a sleek grey finish that integrates well with different surroundings
Ensures compliance with RoHS requirements, promoting environmentally friendly usage
Equipped with a high degree of protection against environmental factors, thanks to its IP55 rating
Thermal management capabilities support operation at optimal temperatures
Wall mounting method guarantees stability and secure installation
Designed for easy access and configurability of electrical components
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure 350 mm 1.91 m
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 350 mm 1.91 m
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure 370 mm 2.08 m
