Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 254-970
- Mfr. Part No.:
- 240734 BF-O-4/96-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€372.98
(exc. VAT)
€458.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.98 |
*price indicative
- RS Stock No.:
- 254-970
- Mfr. Part No.:
- 240734 BF-O-4/96-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | Eaton xComfort BF LV | |
| Colour | White | |
| Mount Type | Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 775mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 145mm | |
| External Width | 570mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC/EN 61439-1, IEC/EN 61439-3, RoHS conform, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series Eaton xComfort BF LV | ||
Colour White | ||
Mount Type Surface | ||
Supply Voltage 415V ac | ||
External Depth 775mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 145mm | ||
External Width 570mm | ||
Number of Rows 4 | ||
Standards/Approvals IEC/EN 61439-1, IEC/EN 61439-3, RoHS conform, IEC/EN 62208 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board redefines efficiency and safety for indoor electrical installations. Crafted for versatility, this surface mounted flat distribution board excels in reliability and convenience, featuring a pristine white finish that seamlessly integrates into various environments. Designed with 24 module space units per row across four rows, it readily accommodates diverse configurations, making it the ideal choice for both residential and commercial applications.
Constructed with a high quality steel enclosure ensuring durability and protection
Designed for easy installation with a surface mounted plaster method
Incorporates IP30 protection providing resistance against dust ingress
Features multiple cable entry points for flexible installation configurations
Equipped with screw terminals for reliable connectivity
Achieves IK07 impact resistance for added safety in demanding environments
Facilitates a wide ambient operating temperature range to support various applications
Includes provisions for earthling enhancing user safety
Related links
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure, Powder
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated Sheet Steel
