Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way

Subtotal (1 unit)*

€1,037.83

(exc. VAT)

€1,276.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,037.83

*price indicative

RS Stock No.:
259-146
Mfr. Part No.:
283033 BF-O-5/120-C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

24

Range

xComfort

Lockable

Yes

Mount Type

Surface

Colour

White

Supply Voltage

415V ac

External Depth

150mm

IP Rating

IP30

Material

Powder Coated Sheet Steel

External Height

910mm

External Width

555mm

Number of Rows

5

Standards/Approvals

IECEN 61491, IECEN 6149, IECEN 608, RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Flat Distribution Board is designed for comprehensive electrical distribution in indoor settings. Tailored for both residential and commercial applications, this surface mounted unit combines modern aesthetics with robust functionality. With a spacious capacity of 24 module space units per row and five rows, it caters to the increasing demand for efficient power distribution. Its sleek white finish ensures seamless integration into any environment, while its durable steel enclosure guarantees reliability and safety.

Suitable for both residential and commercial use

Constructed from robust steel for enhanced durability

Emphasises safety with its comprehensive compliance to standards

Efficient heat dissipation ensures reliable performance under load

Spacious layout allows for flexible circuit arrangements

Aesthetic white finish integrates well with various environments

Effectively shields against electric shock risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy