Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 254-971
- Mfr. Part No.:
- 240737 BF-U-2/48-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€289.73
(exc. VAT)
€356.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.73 |
*price indicative
- RS Stock No.:
- 254-971
- Mfr. Part No.:
- 240737 BF-U-2/48-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Flush | |
| Colour | White | |
| External Depth | 140mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 480mm | |
| External Width | 600mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC/EN 61439-3, IEC/EN 61439-1, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Flush | ||
Colour White | ||
External Depth 140mm | ||
Supply Voltage 415V ac | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 480mm | ||
External Width 600mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC/EN 61439-3, IEC/EN 61439-1, IEC/EN 62208 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board combines functionality with sleek design, making it an ideal choice for contemporary installations. Crafted for flush mounting, this distribution board contains 24 module space units per row, allowing for efficient organisation of electrical circuits. It is designed to meet strict compliance standards, ensuring reliability and safety in various environments.
Offers IP30 protection against dust and solid objects
Designed for indoor applications ensuring safe electrical distribution
Features two rows of modular space for flexible circuit management
Equipped with a three point turn lock door for added security
Compliant with RoHS standards promoting environmentally friendly practices
Built in height accommodates extensive wiring needs
Supports easy cable entry from both top and bottom to streamline installation
Features impact resistance rated at IK07 to withstand minor mechanical stress
Related links
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
