Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 257-873
- Mfr. Part No.:
- 283034 BF-O-6/144-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,155.70
(exc. VAT)
€1,421.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,155.70 |
*price indicative
- RS Stock No.:
- 257-873
- Mfr. Part No.:
- 283034 BF-O-6/144-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Colour | White | |
| Mount Type | Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 1065mm | |
| IP Rating | IP30 | |
| External Height | 155mm | |
| Material | Powder Coated Sheet Steel | |
| External Width | 565mm | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 61439-1, IEC/EN 61439-3 | |
| Number of Rows | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Colour White | ||
Mount Type Surface | ||
Supply Voltage 415V ac | ||
External Depth 1065mm | ||
IP Rating IP30 | ||
External Height 155mm | ||
Material Powder Coated Sheet Steel | ||
External Width 565mm | ||
Standards/Approvals IEC/EN 62208, IEC/EN 61439-1, IEC/EN 61439-3 | ||
Number of Rows 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is designed for efficient and reliable power distribution in indoor settings. The compact yet robust distribution board features a sleek white enclosure that seamlessly fits into various environments while providing optimal functionality. With a modular design that accommodates 24 module space units per row across 6 rows, it offers substantial flexibility and scalability for electrical installations.
Surface mounted design provides easy installation in various locations
IP30 protection ensures reliable performance in diverse environments
Equipped with both screw and terminal terminals for adaptable connectivity
High impact resistance rating ensures durability under challenging conditions
Flexible cable entry options enhance installation versatility
Environmentally friendly with RoHS compliance for responsible usage
Related links
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
