Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 258-512
- Mfr. Part No.:
- 283051 BF-U-6/144-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,117.84
(exc. VAT)
€1,374.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,117.84 |
*price indicative
- RS Stock No.:
- 258-512
- Mfr. Part No.:
- 283051 BF-U-6/144-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Colour | White | |
| Mount Type | Wall, DIN Rail, Flush | |
| Supply Voltage | 415V ac | |
| External Depth | 127mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Width | 605mm | |
| External Height | 160mm | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 61439-3, IEC/EN 61439-1, RoHS | |
| Number of Rows | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Colour White | ||
Mount Type Wall, DIN Rail, Flush | ||
Supply Voltage 415V ac | ||
External Depth 127mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Width 605mm | ||
External Height 160mm | ||
Standards/Approvals IEC/EN 62208, IEC/EN 61439-3, IEC/EN 61439-1, RoHS | ||
Number of Rows 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is a sophisticated solution for residential and commercial applications, designed with precision to meet modern electrical demands. Featuring a complete flush mounted design, this distribution board integrates seamlessly with any interior, providing both functionality and aesthetic appeal. Designed for versatility, this IP30 rated enclosure caters to diverse installation needs while upholding high standards of performance and safety. Emphasising ease of use, the built in width and height allow for straightforward installation, making it a reliable choice for various applications.
Robust design ensures longevity and resistance to wear and tear
Offers comprehensive solutions suited for indoor installations
Integrates advanced electromagnetic compatibility for enhanced reliability
Complies with stringent RoHS standards for eco friendly performance
Configured with screw terminals for secure and straightforward wiring
Provides efficient heat dissipation boosting system longevity
Possesses a stylish and functional closure type enhancing user experience
Related links
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
