Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 257-875
- Mfr. Part No.:
- 283050 BF-U-5/120-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,003.25
(exc. VAT)
€1,234.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,003.25 |
*price indicative
- RS Stock No.:
- 257-875
- Mfr. Part No.:
- 283050 BF-U-5/120-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | DIN Rail, Wall, Flush | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 140mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Width | 600mm | |
| External Height | 930mm | |
| Standards/Approvals | IECEN 6149, RoHS, IECEN 61491, IECEN 608 | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type DIN Rail, Wall, Flush | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 140mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Width 600mm | ||
External Height 930mm | ||
Standards/Approvals IECEN 6149, RoHS, IECEN 61491, IECEN 608 | ||
Number of Rows 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is a cutting edge solution designed to meet the diverse needs of modern electrical installations. This flush mounted distribution board is crafted with precision, offering a white finish that seamlessly integrates into any interior environment. With 24 module spaces per row and a robust structure housing five rows, it provides ample capacity for effective circuit management.
Constructed from durable steel sheet for long lasting performance
IP30 rated for protection against solid objects ensuring safety
Equipped with a three point turn lock door for secure access
Optimised for indoor use suitable for various applications
Temperature resistant materials ensure reliable operation in varied conditions
Supports modular installations providing flexibility in circuit management
Designed for easy installation with multiple cable entry positions
Impact resistance rated IK07 suitable for demanding environments
Related links
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton Lockable xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure, Powder
