Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 259-147
- Mfr. Part No.:
- 283049 BF-U-4/96-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€875.69
(exc. VAT)
€1,077.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €875.69 |
*price indicative
- RS Stock No.:
- 259-147
- Mfr. Part No.:
- 283049 BF-U-4/96-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 127mm | |
| IP Rating | IP30 | |
| External Width | 620mm | |
| External Height | 160mm | |
| Material | Powder Coated Sheet Steel | |
| Standards/Approvals | IEC/EN 61439-1, IEC/EN 62208, IEC/EN 61439-3 | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 127mm | ||
IP Rating IP30 | ||
External Width 620mm | ||
External Height 160mm | ||
Material Powder Coated Sheet Steel | ||
Standards/Approvals IEC/EN 61439-1, IEC/EN 62208, IEC/EN 61439-3 | ||
Number of Rows 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board offer a cutting edge solution for efficient power distribution in various indoor settings. Designed with a sleek, flush mounted aesthetic, this robust distribution board features a white steel sheet enclosure, ensuring both durability and style. With a configuration that accommodates 24 module space units per row across 4 rows, it efficiently handles diverse electrical requirements. This product not only adheres to the latest compliance standards, including RoHS, but also guarantees reliability with its IP30 rating, affording protection against solid objects.
Constructed with powder coated steel for enhanced durability
Optimal for indoor use suited for a wide range of environments
Robust compliance with international standards for safety and performance
Temperature rise calculations can be efficiently managed by the panel builder
Comprehensive support for earthling and neutral terminal connections
Equipped with screw terminals for reliable connectivity
Related links
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
