Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 254-299
- Mfr. Part No.:
- 240739 BF-U-4/96-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€361.08
(exc. VAT)
€444.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.08 |
*price indicative
- RS Stock No.:
- 254-299
- Mfr. Part No.:
- 240739 BF-U-4/96-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | DIN Rail, Wall, Flush | |
| Colour | White | |
| External Depth | 795mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Width | 615mm | |
| External Height | 160mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC/EN 62208, RoHS, IEC/EN 61439-1, IEC/EN 61439-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type DIN Rail, Wall, Flush | ||
Colour White | ||
External Depth 795mm | ||
Supply Voltage 415V ac | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Width 615mm | ||
External Height 160mm | ||
Number of Rows 4 | ||
Standards/Approvals IEC/EN 62208, RoHS, IEC/EN 61439-1, IEC/EN 61439-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board designed design ensures it integrates seamlessly into any indoor environment, maintaining a sleek appearance while providing top notch electrical performance. With a formidable capacity of 24 modular units per row, organised across four rows, it supports diverse applications and ensures reliable power distribution. Built with a high quality steel sheet enclosure, the board not only features a clean white finish but also meets stringent standards for protection against electrical shocks and mechanical impacts.
Steel sheet enclosure offers durability and long lasting performance
Features IP30 rating providing adequate protection against dust and solid objects
Compatible with a variety of installation methods for flexibility
Designed to accommodate various cable entry positions for convenient setup
Meet high electrical performance standards for safe operation across various settings
EMC version ensures compliance with electromagnetic compatibility regulations
Equipped with screw terminals for secure and reliable connections
Optimised for both indoor applications and aesthetic considerations
Related links
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
