xComfort Distribution Board, 1 Way
- RS Stock No.:
- 263-499
- Mfr. Part No.:
- 302448 KLV-60HWP-W-HY24-SF
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-499
- Mfr. Part No.:
- 302448 KLV-60HWP-W-HY24-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV hybrid distribution board is a sophisticated solution designed to meet the demands of modern electrical systems. Built from durable super-flat sheet steel and equipped with a convenient Wi-Fi door, this model combines functionality and aesthetic appeal in indoor environments. With a space-efficient design featuring five rows and 24 modular units, it accommodates complex electrical configurations. The device ensures compliance with stringent industry standards, boasting a protection class II rating which guarantees safety concerns are addressed. From its innovative thermal stability verification to IP30 ingress protection, this distribution board is engineered for excellence and reliability. Its diverse features include adjustable mounting, multiple cable entry options, and extensive support for external devices, making it an indispensable component for any electrical installation.
Innovative Wi-Fi door enhances accessibility and monitoring
Five-row configuration optimises space for modular installations
Aesthetic design complements various architectural styles
Robust construction from sheet steel ensures longevity
Meets rigorous compliance standards for peace of mind
Versatile cable entry positions simplify installation
Adjustable mounting depth caters to installation flexibility
Engineered for low heat dissipation for efficient performance
Contains an embedded spirit level for precise alignment
Environmentally friendly materials promote sustainability
Five-row configuration optimises space for modular installations
Aesthetic design complements various architectural styles
Robust construction from sheet steel ensures longevity
Meets rigorous compliance standards for peace of mind
Versatile cable entry positions simplify installation
Adjustable mounting depth caters to installation flexibility
Engineered for low heat dissipation for efficient performance
Contains an embedded spirit level for precise alignment
Environmentally friendly materials promote sustainability
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
