Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 8 Way
- RS Stock No.:
- 244-933
- Mfr. Part No.:
- SE125A8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€170.21
(exc. VAT)
€209.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.21 |
*price indicative
- RS Stock No.:
- 244-933
- Mfr. Part No.:
- SE125A8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Supply Voltage | 230V ac, 240V ac | |
| External Depth | 127mm | |
| IP Rating | IP2XB, IP3X | |
| External Height | 270mm | |
| External Width | 321mm | |
| Standards/Approvals | RoHS, REAC, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Series Acti9 | ||
Supply Voltage 230V ac, 240V ac | ||
External Depth 127mm | ||
IP Rating IP2XB, IP3X | ||
External Height 270mm | ||
External Width 321mm | ||
Standards/Approvals RoHS, REAC, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Distribution board boasts several additional safety features, ensuring reliability and user protection. The design includes provisions for fitting in any spare outgoing ways, making it adaptable to various configurations. Installation is made easier with plain and knockouts, facilitating efficient cable zoning. Earth and neutral terminal points are provided for straightforward wiring, while the layout simplifies wiring for control devices, ensuring a user-friendly experience.
RoHS compliant
Halogen free plastic parts product
Green premium product
Mercury free
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 10 Way
