Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 18 Way
- RS Stock No.:
- 339-811
- Mfr. Part No.:
- SEA9APN18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€302.42
(exc. VAT)
€371.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.42 |
*price indicative
- RS Stock No.:
- 339-811
- Mfr. Part No.:
- SEA9APN18
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Series | Acti9 | |
| Colour | Cream | |
| External Depth | 117mm | |
| IP Rating | IP20, IP3X | |
| External Width | 489mm | |
| External Height | 300mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 18 | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Mount Type Surface | ||
Series Acti9 | ||
Colour Cream | ||
External Depth 117mm | ||
IP Rating IP20, IP3X | ||
External Width 489mm | ||
External Height 300mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P A is a split-metered distribution board designed for efficient distribution in single-phase applications. Featuring a durable cream-colored steel enclosure with epoxy powder coating, it ensures reliable performance and adaptability. The board is equipped with essential components such as pan assembly, terminal blocks, earth stud, blanking plate, etc.
18 ways
IP3X and IP20 protection
IK05 Protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
