Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 6 Way
- RS Stock No.:
- 244-967
- Mfr. Part No.:
- SE125A6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€144.72
(exc. VAT)
€178.01
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.72 |
*price indicative
- RS Stock No.:
- 244-967
- Mfr. Part No.:
- SE125A6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 6 | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Mount Type | Surface | |
| Colour | Grey | |
| External Depth | 127mm | |
| IP Rating | IP3X, IP2X | |
| External Width | 266mm | |
| External Height | 270mm | |
| Standards/Approvals | EN 60529, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 6 | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Series Acti9 | ||
Mount Type Surface | ||
Colour Grey | ||
External Depth 127mm | ||
IP Rating IP3X, IP2X | ||
External Width 266mm | ||
External Height 270mm | ||
Standards/Approvals EN 60529, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Distribution board offers a range of additional safety features, enhancing its usability and flexibility. The design incorporates safety features throughout the product, ensuring comprehensive protection. It can be easily fitted in any spare outgoing ways, promoting adaptability. Installation is straightforward, with plain knockouts that simplify cable zoning. The inclusion of earth and neutral terminal points facilitates easy wiring, while the layout is optimized for simpler wiring on control devices, making it user-friendly and efficient.
RoHS compliant
Halogen free plastic parts product
Green premium product
Mercury free
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 24 Way
