brennenstuhl BD 4 Phase Distribution Board, 30mA, Robust Plastic, 4 Way
- RS Stock No.:
- 270-2188
- Mfr. Part No.:
- 1154911
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€208.70
(exc. VAT)
€256.70
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.70 |
*price indicative
- RS Stock No.:
- 270-2188
- Mfr. Part No.:
- 1154911
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 4 | |
| Electrical Phase | 4 | |
| Current Rating | 30mA | |
| Range | BD | |
| Lockable | No | |
| Pole Configuration | 2 | |
| Mount Type | Portable | |
| Colour | Black | |
| Supply Voltage | 230V | |
| IP Rating | IP44 | |
| Material | Robust Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 4 | ||
Electrical Phase 4 | ||
Current Rating 30mA | ||
Range BD | ||
Lockable No | ||
Pole Configuration 2 | ||
Mount Type Portable | ||
Colour Black | ||
Supply Voltage 230V | ||
IP Rating IP44 | ||
Material Robust Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® BD 4M/16/AU mobile power distributor, equipped with 2m of H07RN-F 3G2,5 cable, stands out from other construction site distributors in the range due to its compact and lightweight design. This portable electrical panel features four power outlets, an emergency stop device, and a residual current circuit breaker. This portable power box is suitable for professional use on construction sites and in workshops, and can be used indoors and outdoors.
Discover the detailed product features below :
4 power outlets (2P+T 16A/230V) with covers
1 plug (2P+T 16A/230V)
1 residual current circuit breaker (30mA - 16A - 2 poles - 230V∼ - Type AC) and 1 shunt trip coil, protected by a hinged window
Emergency stop push-button
Maximum power : 3680W
Ergonomic carrying handle
Robust, impact-resistant plastic housing
2m H07RN-F 3G2,5 cable
Related links
- Schneider Electric Lockable Opale Opale mini 1 Phase Distribution Board 4 Way
- Hager GAMMA GD418A 1 Phase Distribution Board Plastic, 4 Way
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 250A
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 200A
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 160A
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Hager Lockable GAMMA 1 Phase Distribution Board Plastic, 1 Way
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 2 Way
