Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

€1,160.62

(exc. VAT)

€1,427.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,160.62

*price indicative

RS Stock No.:
272-0312
Mfr. Part No.:
8GK1072-2KK21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Series

ALPHA

Mount Type

Wall

External Depth

140mm

IP Rating

IP44

Material

Steel

External Height

650mm

External Width

550mm

Standards/Approvals

VDE, EAC

Number of Rows

8

RoHS Status: Exempt

The Siemens ALPHA 160 DIN wall mounted board with mounting plate for multimedia-devices.

IK protection class IK08

Powder-coated

Related links